387-022-540-668

Heilind Number:EDA387-022-540-668
Manufacturer:EDAC
Manufacturer Number:387-022-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-540-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-540-668

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a current rating of 3 A and constructed from UL 94V-0 Thermoplastic Polyester, it guarantees reliability and safety. Featuring a single row layout with 22 contact positions spaced at .156 inches apart, it ensures seamless board-to-board connections. The copper alloy contacts provide efficient signal transmission while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your system's connectivity with this high-quality component.