387-022-540-802

Heilind Number:EDA387-022-540-802
Manufacturer:EDAC
Manufacturer Number:387-022-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-540-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, essential for seamless board-to-board connections. Designed for efficiency and durability, this connector boasts a high amperage of 3 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safe and reliable performance even in demanding environments. With two rows and 22 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for your PCB assembly needs. Elevate your connectivity solutions with this versatile and high-quality connector.