387-022-540-807

Heilind Number:EDA387-022-540-807
Manufacturer:EDAC
Manufacturer Number:387-022-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-540-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy for reliable conductivity. With two rows and 22 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this connector for seamless board-to-board connections in your electronic projects.