387-022-540-858

Heilind Number:EDA387-022-540-858
Manufacturer:EDAC
Manufacturer Number:387-022-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-540-858

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester for optimal durability. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. This connector offers 22 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-performance component.