387-022-541-101

Heilind Number:EDA387-022-541-101
Manufacturer:EDAC
Manufacturer Number:387-022-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-541-101

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it boasts a sleek black design that effortlessly blends into any setup. Featuring a single row with 22 positions, it ensures seamless communication between components. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, while the copper alloy contact material provides optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Perfect for board-to-board connections, it facilitates smooth data transfer. Designed for versatility, it is rated for an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.