387-022-541-102

Heilind Number:EDA387-022-541-102
Manufacturer:EDAC
Manufacturer Number:387-022-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-541-102

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row layout with 22 copper alloy contacts for secure and reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the straight mount orientation offers easy installation. With a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for precision applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic setups. Elevate your connectivity with this essential component.