387-022-541-202

Heilind Number:EDA387-022-541-202
Manufacturer:EDAC
Manufacturer Number:387-022-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-541-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates with your PCB setup, offering 22 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester, and with copper alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The connector's 2-row configuration and .156-inch pitch guarantee precision in data transfer, while its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.