387-022-541-207

Heilind Number:EDA387-022-541-207
Manufacturer:EDAC
Manufacturer Number:387-022-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-541-207

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, boasting a maximum amperage of 3 A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures optimal performance in various environments. Featuring two rows with 22 positions, this connector facilitates efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees superior conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications, making it a must-have in any electronics toolkit.