387-022-541-212

Heilind Number:EDA387-022-541-212
Manufacturer:EDAC
Manufacturer Number:387-022-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-541-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for durability, its black UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration on your PCB. Featuring two rows and 22 positions, it offers ample connectivity options. The straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component.