387-022-541-658

Heilind Number:EDA387-022-541-658
Manufacturer:EDAC
Manufacturer Number:387-022-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-541-658

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration, it offers 22 positions for secure contact points, each made of robust Copper Alloy. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in various environments. Perfect for a wide range of applications, it's a must-have in any electronic assembly arsenal.