387-022-541-802

Heilind Number:EDA387-022-541-802
Manufacturer:EDAC
Manufacturer Number:387-022-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-541-802

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable performance in various applications. With a double row design and 22 positions, it ensures seamless board-to-board connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built for durability. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Explore our range of connectors for more essential solutions.