387-022-541-804

Heilind Number:EDA387-022-541-804
Manufacturer:EDAC
Manufacturer Number:387-022-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-541-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, a reliable and versatile solution for your electronic projects. Designed with precision, it boasts two rows of 22 positions each, ensuring seamless integration on your circuit boards. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Crafted with Copper Alloy contacts, it can handle an amperage of 3A with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your PCB connectivity game with this essential component.