387-022-541-808

Heilind Number:EDA387-022-541-808
Manufacturer:EDAC
Manufacturer Number:387-022-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage rating of 3 A. Featuring a sleek black finish and two rows for efficient signal transfer, it's perfect for various electronics applications. The Copper Alloy contacts guarantee stable conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration. With 22 positions available, you can easily connect multiple components on your board. Designed for straight mounting orientation, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Upgrade your connectivity solutions today with our premium Card Edge Connector.