387-022-541-858

Heilind Number:EDA387-022-541-858
Manufacturer:EDAC
Manufacturer Number:387-022-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-541-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliability in any application. With a pitch of .156 inches and two rows of 22 positions, it offers ample space for efficient data transmission. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Elevate your electronic projects with this essential connector, a dependable choice for professionals and hobbyists alike.