387-022-541-868

Heilind Number:EDA387-022-541-868
Manufacturer:EDAC
Manufacturer Number:387-022-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-541-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-541-868

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. Boasting a sleek black design, it seamlessly integrates with your setup while delivering reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts providing 22 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Explore its potential in optimizing your connectivity solutions.