387-022-541-878

Heilind Number:EDA387-022-541-878
Manufacturer:EDAC
Manufacturer Number:387-022-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-541-878

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, boasting a sleek black hue for a sophisticated touch. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in various environments. With two rows and 22 positions, this connector offers ample connectivity options for your board-to-board setups. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mounting orientation, it is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore the full range of our connectors for more options to suit your needs.