387-022-542-101

Heilind Number:EDA387-022-542-101
Manufacturer:EDAC
Manufacturer Number:387-022-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-542-101

Detailed Description

Enhance connectivity with this essential Card Edge Connector, designed for optimal performance in electronic assemblies. The sleek Black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout and 22 contact positions, it offers seamless integration on PCBs. The Copper Alloy contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Trust in this connector for efficient board-to-board connectivity in your electronic projects.