387-022-542-102

Heilind Number:EDA387-022-542-102
Manufacturer:EDAC
Manufacturer Number:387-022-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-542-102

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in timeless black. Designed for seamless integration, this connector boasts a high amperage capacity of 3 A, making it ideal for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in any environment. With a single row layout and 22 positions, it offers ample room for secure connections. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of settings. Elevate your PCB assembly with this essential component.