387-022-542-112

Heilind Number:EDA387-022-542-112
Manufacturer:EDAC
Manufacturer Number:387-022-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-542-112

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With a single row configuration and 22 positions, it offers efficient board-to-board connectivity. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment during installation. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures durability. Trust in this essential component for your electronic projects, meeting the highest industry standards for quality and performance.