387-022-542-207

Heilind Number:EDA387-022-542-207
Manufacturer:EDAC
Manufacturer Number:387-022-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-542-207

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in sleek black. Designed for high performance, it features a 2-row configuration with 22 positions, ensuring secure and efficient contact. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration. Crafted with Copper Alloy contacts, it offers excellent conductivity. The straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality to optimize your board-to-board connections.