387-022-542-208

Heilind Number:EDA387-022-542-208
Manufacturer:EDAC
Manufacturer Number:387-022-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-542-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a 3 A amperage rating, it ensures reliable power transmission. Featuring two rows and 22 positions, it offers ample connectivity options. The contact material, a robust Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Upgrade your electronic setups with this essential component.