387-022-542-212

Heilind Number:EDA387-022-542-212
Manufacturer:EDAC
Manufacturer Number:387-022-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts providing a total of 22 positions, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for straight mounting orientation, this connector operates seamlessly in environments ranging from -40 to 105°C. Elevate your electronic assembly with this essential component.