387-022-542-268

Heilind Number:EDA387-022-542-268
Manufacturer:EDAC
Manufacturer Number:387-022-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-542-268

Detailed Description

Enhance connectivity on your PCB with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers reliable and efficient data transmission. With 22 positions available, this connector ensures seamless integration for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity game with this essential component.