387-022-542-602

Heilind Number:EDA387-022-542-602
Manufacturer:EDAC
Manufacturer Number:387-022-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-542-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and efficient connections. The Copper Alloy contact material guarantees reliable conductivity, even in demanding applications. Boasting 22 positions and a straight mount orientation, it provides ample room for secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.