387-022-542-603

Heilind Number:EDA387-022-542-603
Manufacturer:EDAC
Manufacturer Number:387-022-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-542-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it offers a single row of 22 contact positions, ensuring reliable performance in a range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The Copper Alloy contacts provide efficient power transfer, with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in any environment. Trust in this essential component for your board-to-board PCB connections.