387-022-542-604

Heilind Number:EDA387-022-542-604
Manufacturer:EDAC
Manufacturer Number:387-022-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-542-604

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 22 positions, it offers ample connectivity options for your PCB assembly. The Copper Alloy contact material guarantees reliable electrical conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic application. Its straight mount orientation simplifies installation, making it a convenient choice for professionals and hobbyists alike. Upgrade your connectivity solutions with this essential connector, a must-have in any engineer's toolkit.