387-022-542-658

Heilind Number:EDA387-022-542-658
Manufacturer:EDAC
Manufacturer Number:387-022-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-542-658

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in black. Designed for seamless integration in PCB setups, its UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contact material guarantees reliable performance. With a single row layout and 22 positions, it offers ample room for efficient data transfer. Featuring a standard pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for demanding applications, it's a must-have in any connector toolkit.