387-022-542-802

Heilind Number:EDA387-022-542-802
Manufacturer:EDAC
Manufacturer Number:387-022-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-542-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimum performance, it boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 22 positions, it offers ample room for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing guarantee precise alignment. Suitable for a wide range of applications, this connector is built to withstand even the harshest operating conditions, with an impressive temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless and efficient electronic systems.