387-022-542-804

Heilind Number:EDA387-022-542-804
Manufacturer:EDAC
Manufacturer Number:387-022-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-542-804

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for precise and reliable performance, this component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 22 positions, it offers ample space for seamless integration. The contact material, made of Copper Alloy, guarantees efficient transmission of power and data. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .156-inch pitch and .2-inch row spacing enable easy installation, while the straight mount orientation ensures a secure fit. Trust in its 3A amperage and high-quality construction to meet your connectivity needs with precision.