387-022-542-812

Heilind Number:EDA387-022-542-812
Manufacturer:EDAC
Manufacturer Number:387-022-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-542-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it offers a 3 A amperage capacity, making it suitable for a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable and secure connections. With a pitch of .156 inches and 22 positions spread across 2 rows, it provides ample room for versatile board-to-board configurations. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability in diverse environments. Trust in this connector for seamless and efficient electronic connections.