387-022-542-868

Heilind Number:EDA387-022-542-868
Manufacturer:EDAC
Manufacturer Number:387-022-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-542-868

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a maximum amperage of 3 A and copper alloy contacts, it guarantees efficient power transmission. The connector's dual rows, each with 22 positions and a pitch of .156 inches, offer ample room for secure board-to-board connections. Its straight mount orientation and row spacing of .2 inches provide versatility in installation, while an operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in our connector for seamless and dependable interconnectivity in your electronic applications.