387-022-544-101

Heilind Number:EDA387-022-544-101
Manufacturer:EDAC
Manufacturer Number:387-022-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-544-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row for efficient space utilization. With a pitch of .156 inches and 22 positions, it ensures secure and reliable connections. The housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees durability and safety. Crafted from Copper Alloy, the contacts offer superior conductivity. With a low 3A amperage and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether for home electronics or industrial systems, this black connector with a straight mount orientation is a versatile solution for your connectivity needs.