387-022-544-104

Heilind Number:EDA387-022-544-104
Manufacturer:EDAC
Manufacturer Number:387-022-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-544-104

Detailed Description

Enhance connectivity within your electronic devices with our precision-engineered Card Edge Connector. Designed with top-tier performance in mind, this essential component boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The single-row design features 22 positions, each meticulously engineered with copper alloy contacts for optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, seamless integration onto PCBs is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for even the most demanding environments. Whether for commercial, industrial, or personal projects, trust in this connector to deliver unrivaled performance and longevity. Elevate your connectivity solutions with this essential component.