387-022-544-107

Heilind Number:EDA387-022-544-107
Manufacturer:EDAC
Manufacturer Number:387-022-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-544-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector in sleek black. Designed for flawless integration on PCBs, this connector ensures secure and efficient data transmission. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and reliability even in demanding environments. Featuring a single row design with 22 positions and a pitch of .156 inches, it enables seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component to optimize the functionality of your devices.