387-022-544-168

Heilind Number:EDA387-022-544-168
Manufacturer:EDAC
Manufacturer Number:387-022-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-544-168

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a sleek and reliable solution for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures both structural resilience and efficient signal transmission. With a single row design and 22 positions, it offers ample connectivity options while maintaining a compact profile. The .156-inch pitch and .2-inch row spacing facilitate easy installation, making it ideal for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees dependable performance in diverse environments. Choose this Black connector for your projects and experience superior connectivity with ease. Explore our wide range of PCB connectors for more options to suit your needs.