387-022-544-212

Heilind Number:EDA387-022-544-212
Manufacturer:EDAC
Manufacturer Number:387-022-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-544-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for durability and efficiency, this essential component features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in a wide temperature range from -40 to 105 °C. With two rows of 22 positions each, it offers ample connectivity options, while its Copper Alloy contacts guarantee secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing make for easy and precise installation, whether straight or right-angled. Ideal for a variety of applications, this connector is a must-have for seamless board-to-board connections. Elevate your electronic projects with this top-of-the-line component.