387-022-544-604

Heilind Number:EDA387-022-544-604
Manufacturer:EDAC
Manufacturer Number:387-022-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-544-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-544-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a single row layout, featuring 22 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. The Copper Alloy contacts ensure efficient power delivery, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in need of reliable connectors or a DIY enthusiast looking to upgrade your projects, this component is a must-have for seamless board-to-board connections. Elevate your electronics game with this essential connector.