387-022-544-608

Heilind Number:EDA387-022-544-608
Manufacturer:EDAC
Manufacturer Number:387-022-544-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-544-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-544-608

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Featuring a sleek black design, this connector ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 22 positions and a single row configuration, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration. Designed for straight mount orientation, it's easy to install in any setup. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Explore seamless connectivity with our high-quality Card Edge Connector.