387-022-544-802

Heilind Number:EDA387-022-544-802
Manufacturer:EDAC
Manufacturer Number:387-022-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-544-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage, making it ideal for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, reliability is guaranteed. With two rows of 22 positions each, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105 °C makes it suitable for diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.