387-022-544-808

Heilind Number:EDA387-022-544-808
Manufacturer:EDAC
Manufacturer Number:387-022-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-544-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for efficiency, it features 22 positions spread across 2 rows, ensuring seamless data transmission. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and reliability in operation. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Rated for an amperage of 3A, this connector is suitable for a wide range of applications. Its operating temperature range of -40 to 105°C further enhances its versatility, making it an essential component for your connectivity needs. Explore our range of PCB connectors for more high-quality options.