387-022-544-858

Heilind Number:EDA387-022-544-858
Manufacturer:EDAC
Manufacturer Number:387-022-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-544-858

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each pitch and row spacing set at .156 and .2 inches respectively, this connector offers seamless integration onto your PCBs. Boasting 22 positions, it ensures secure and efficient transmission of data and power. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Whether you're a hobbyist or a professional, this connector is a must-have in your toolbox for seamless board-to-board connections.