387-022-555-202

Heilind Number:EDA387-022-555-202
Manufacturer:EDAC
Manufacturer Number:387-022-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-555-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for durable performance, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in various applications. With a two-row configuration and 22 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation facilitates straightforward installation, making it a convenient choice for your connectivity needs.