387-022-555-204

Heilind Number:EDA387-022-555-204
Manufacturer:EDAC
Manufacturer Number:387-022-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-555-204

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a current rating of 3A and contact material crafted from Copper Alloy, it guarantees efficient power transmission. Featuring 22 positions and a pitch of .156 inches, it offers seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solutions with this high-quality Card Edge Connector.