387-022-555-207

Heilind Number:EDA387-022-555-207
Manufacturer:EDAC
Manufacturer Number:387-022-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-555-207

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts, it offers a total of 22 positions, ensuring seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is reliable in various environments. Perfect for board-to-board connections, it guarantees secure and efficient data transfer within your electronic systems. Elevate your connectivity solutions with this essential component.