387-022-555-258

Heilind Number:EDA387-022-555-258
Manufacturer:EDAC
Manufacturer Number:387-022-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-555-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for reliable performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for efficient power transmission. With a pitch of .156 inches and 22 positions across 2 rows, it offers seamless integration on your PCB. The black color and straight mount orientation make it easy to identify and install, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for secure and efficient board-to-board connections in your projects.