387-022-555-268

Heilind Number:EDA387-022-555-268
Manufacturer:EDAC
Manufacturer Number:387-022-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-555-268

Detailed Description

Enhance connectivity within your electronic devices with our durable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a current rating of 3 A, it offers reliable power transmission. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide precise and secure connections. With 22 positions, it accommodates multiple signals and data transfers. The straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.