387-022-555-802

Heilind Number:EDA387-022-555-802
Manufacturer:EDAC
Manufacturer Number:387-022-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-555-802

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both longevity and a professional aesthetic. With a current rating of 3 A, it guarantees reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide 22 positions for comprehensive connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Ideal for use in electronic systems, this connector is a must-have for streamlined PCB connections.