387-022-555-803

Heilind Number:EDA387-022-555-803
Manufacturer:EDAC
Manufacturer Number:387-022-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-555-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 22 positions, it offers versatile compatibility with a variety of PCB configurations. The straight mount orientation and compact design make it easy to integrate seamlessly into your assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of applications, providing a secure and efficient connection every time. Elevate your electronic projects with this essential component.