387-022-555-804

Heilind Number:EDA387-022-555-804
Manufacturer:EDAC
Manufacturer Number:387-022-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and essential component in black. Designed for optimal performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows for efficient data transfer, it features Copper Alloy contacts and a .156-inch pitch. Offering 22 positions for seamless integration, its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various environments. Trust in this reliable connector for your critical board-to-board connections.