387-022-555-807

Heilind Number:EDA387-022-555-807
Manufacturer:EDAC
Manufacturer Number:387-022-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-555-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 22 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is perfect for use in diverse environments. Whether you're working on industrial machinery, telecommunications systems, or consumer electronics, our Card Edge Connector is the ideal choice for achieving optimal performance and connectivity.